2335 SM | Swann Morton

Disposable scalpel, BW 13 mm, L 148 mm, 2335 SM

Order No.: 02L6681
EAN: 4099891374563
MPN:
2335 SM
Series: TRIMAWAY
2335 SM Swann Morton Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
3 pcs.
1.5589 €
6 pcs.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trimaway disposable scalpel. 315 SM blade. OAL 148mm
Technical specifications
Version Einweg-Skalpell
Weight 7 g
Handle Material Edelstahl
Blade width 13 mm
Length 148 mm
Logistics
Country of origin GB
Customs tariff number 82119300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes