2338 SM | Swann Morton

Scalpel, BW 11 mm, L 158 mm, 2338 SM

Order No.: 10L833
EAN: 4099891375355
MPN:
2338 SM
Series: TRIMAWAY
2338 SM Swann Morton Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4633 €
5 pcs.
2.2015 €
10 pcs.
1.9873 €
50 pcs.
1.7850 €
100 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale
Disposable scalpels, non sterile, plastic handle with 25A blade. OAL 158mm
Technical specifications
Ausführung Skalpell
Gewicht 8 g
Griffmaterial Kunststoff
Klingenbreite 11 mm
Länge 158 mm
Logistics
Ursprungsland GB
Zolltarifnummer 82119400
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes