310 SM | Swann Morton
Scalpel blade, for 3/5A SM/7 SM, BW 7.5 mm, L 40 mm, 310 SM
Order No.: 10L9502
EAN: 4099891375737
MPN:
310 SM
Unit Price (€ / pck.)
48.7186 € *
Available: 1 pck.
Leadtime: On Request **
Total Price:
48.72 € *
Price list
Quantity
Price per unit*
1 pck.
48.7186 €
5 pck.
45.8031 €
15 pck.
44.0419 €
50 pck.
42.1022 €
150 pck.
40.3410 €
*incl. VAT plus shipping costs
**Subject to prior sale
High precision blades for Handles no. 3, 5A SM and 7 SM (Box of 100 pcs, 20 foil packets of 5 blades). OAL 40mm
Technical specifications
Version | Skalpellklinge | |
Suitable for | 3/5A SM/7 SM | |
Weight | 0.1 g | |
Blade width | 7.5 mm | |
Length | 40 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 82119400 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |