310A SM | Swann Morton

Scalpel blade, for 3/5A SM/7 SM, BW 7.6 mm, L 39 mm, 310A SM

Order No.: 10L9503
EAN: 4099891375744
MPN:
310A SM
310A SM Swann Morton Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pck.)
48.7186 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
48.72 € *
Price list
Quantity
Price per unit*
1 pck.
48.7186 €
5 pck.
43.8277 €
*incl. VAT plus shipping costs
**Subject to prior sale
High precision blades for Handles no. 3, 5A SM and 7 SM (Box of 100 pcs, 20 foil packets of 5 blades). OAL 39mm
Technical specifications
Ausführung Skalpellklinge
Geeignet für 3/5A SM/7 SM
Gewicht 0.1 g
Klingenbreite 7.6 mm
Länge 39 mm
Logistics
Ursprungsland GB
Zolltarifnummer 82119400
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes