314 SM | Swann Morton

Scalpel blade, for 3/5A SM/7 SM, BW 6.8 mm, L 45.5 mm, 314 SM

Order No.: 10L9398
EAN: 4099891375447
MPN:
314 SM
Swann Morton
314 SM Swann Morton Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pck.)
44.5417 € *
Available: 0 pck.
Leadtime: 4 Weeks **
Total Price:
44.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
44.5417 €
High precision blades for Handles no. 3, 5A SM and 7 SM (Box of 100 pcs, 20 foil packets of 5 blades). OAL 45.5mm
Technical specifications
Ausführung Skalpellklinge
Geeignet für 3/5A SM/7 SM
Gewicht 0.1 g
Klingenbreite 6.8 mm
Länge 45.5 mm
Logistics
Ursprungsland GB
Zolltarifnummer 82119400
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes