418 SM | Swann Morton
Scalpel blade, for 4/6A SM, BW 8.7 mm, L 53.6 mm, 418 SM
Order No.: 10L9402
EAN: 4099891375461
MPN:
418 SM
As a private customer, you can buy this item as soon as we have it back in stock.
High precision blades for Handles no. 4 and 6A SM (Box of 100 pcs, 20 foil packets of 5 blades). OAL 53.6mm
Technical specifications
Ausführung | Skalpellklinge | |
Geeignet für | 4/6A SM | |
Gewicht | 0.2 g | |
Klingenbreite | 8.7 mm | |
Länge | 53.6 mm |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 82119400 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |