421 SM | Swann Morton

Scalpel blade, for 4/6A SM, BW 10 mm, L 50 mm, 421 SM

Order No.: 10L9405
EAN: 4099891375485
MPN:
421 SM
421 SM Swann Morton Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pck.)
50.1704 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
50.17 € *
Price list
Quantity
Price per unit*
1 pck.
50.1704 €
5 pck.
45.1486 €
*incl. VAT plus shipping costs
**Subject to prior sale
High precision blades for Handles no. 4 and 6A SM (Box of 100 pcs, 20 foil packets of 5 blades). OAL 50mm
Technical specifications
Version Skalpellklinge
Suitable for 4/6A SM
Weight 0.2 g
Blade width 10 mm
Length 50 mm
Logistics
Country of origin GB
Customs tariff number 82119400
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes