422 SM | Swann Morton
Scalpel blade, for 4/6A SM, BW 11.3 mm, L 58 mm, 422 SM
Order No.: 10L9406
EAN: 4099891375492
MPN:
422 SM
Unit Price (€ / pck.)
50.1704 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
50.17 € *
Price list
Quantity
Price per unit*
1 pck.
50.1704 €
5 pck.
45.1486 €
*incl. VAT plus shipping costs
**Subject to prior sale
High precision blades for Handles no. 4 and 6A SM (Box of 100 pcs, 20 foil packets of 5 blades). OAL 58mm
Technical specifications
Ausführung | Skalpellklinge | |
Geeignet für | 4/6A SM | |
Gewicht | 0.2 g | |
Klingenbreite | 11.3 mm | |
Länge | 58 mm |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 82119400 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |