426 SM | Swann Morton
Scalpel blade, for 4/6A SM, BW 10.5 mm, L 55 mm, 426 SM
Order No.: 10L9411
EAN: 4099891375546
MPN:
426 SM
Unit Price (€ / pck.)
46.6718 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
46.67 € *
Price list
Quantity
Price per unit*
1 pck.
46.6718 €
5 pck.
41.9832 €
*incl. VAT plus shipping costs
**Subject to prior sale
High precision blades for Handles no. 4 and 6A SM (Box of 100 pcs, 20 foil packets of 5 blades). OAL 55mm
Technical specifications
Ausführung | Skalpellklinge | |
Geeignet für | 4/6A SM | |
Gewicht | 0.3 g | |
Klingenbreite | 10.5 mm | |
Länge | 55 mm |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 82119400 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |