4307SMOR SM | Swann Morton

Retractable knife, BW 26 mm, L 155 mm, 4307SMOR SM

Order No.: 10L826
EAN: 5033955043070
MPN:
4307SMOR SM
4307SMOR SM Swann Morton Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pc.)
17.6834 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
17.68 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6834 €
10 pcs.
15.5652 €
50 pcs.
14.5180 €
150 pcs.
13.8635 €
500 pcs.
13.1614 €
*incl. VAT plus shipping costs
**Subject to prior sale
Smor II Retractable Knife with two SM01 SM Blades. OAL 155mm
Technical specifications
Version Ausziehbares Messer
Weight 22 g
Handle Material Karbonstahl
Blade width 26 mm
Length 155 mm
Logistics
Country of origin GB
Customs tariff number 82119400
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes