4313 SM | Swann Morton

Cutter knife with retractable blade, L 195 mm, 4313 SM

Order No.: 10L848
EAN: 4099891375386
MPN:
4313 SM
4313 SM Swann Morton Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pc.)
119.4165 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
119.42 € *
Price list
Quantity
Price per unit*
1 pcs.
119.4165 €
5 pcs.
107.4808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trimming Knife + 3 blades SM92 SM. OAL 195mm
Technical specifications
Version Cuttermesser mit einziehbarer Klinge
Weight 280 g
Handle Material Karbonstahl
Length 195 mm
Logistics
Country of origin GB
Customs tariff number 82119400
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes