436ST SM | Swann Morton

Scalpel blade, for 4/6A SM, BW 9 mm, L 55 mm, 436ST SM

Order No.: 10L9412
EAN: 4099891375553
MPN:
436ST SM
436ST SM Swann Morton Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pck.)
75.4222 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
75.42 € *
Price list
Quantity
Price per unit*
1 pck.
75.4222 €
5 pck.
67.8776 €
*incl. VAT plus shipping costs
**Subject to prior sale
High precision blades for Handles no. 4 and 6A SM (Box of 100 pcs, Individual package). OAL 55mm
Technical specifications
Ausführung Skalpellklinge
Geeignet für 4/6A SM
Gewicht 0.2 g
Klingenbreite 9 mm
Länge 55 mm
Logistics
Ursprungsland GB
Zolltarifnummer 82119400
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes