5505 SM | Swann Morton
Blade remover, BW 19 mm, L 132 mm, 5505 SM
Order No.: 02L6810
EAN: 4099891374570
MPN:
5505 SM
Unit Price (€ / pc.)
1.0115 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
10 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale
Surgical blade remover for safe and easy removal of all sizes of scalpel blade from both No.3 and No.4 handles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | blade remover | |
| Blade width | 19 mm | |
| Length | 132 mm | |
| Handle Material | plastic | |
| Weight | 4 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 82119400 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |