6A SM | Swann Morton

Scalpel, BW 13 mm, L 136 mm, 6A SM

Order No.: 10L9401
EAN: 4099891375454
MPN:
6A SM
6A SM Swann Morton Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pc.)
33.7960 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.80 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7960 €
5 pcs.
30.4045 €
*incl. VAT plus shipping costs
**Subject to prior sale
Scalpel Handle for large fitment blades (418 SM, 419 SM, 420 SM, 421 SM, 422 SM, 423 SM, 424 SM, 425 SM, 426 SM, 436ST SM). OAL 136mm
Technical specifications
Version Skalpell
Weight 4 g
Handle Material Karbonstahl
Blade width 13 mm
Length 136 mm
Logistics
Country of origin GB
Customs tariff number 82119300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes