ACMH1 SM | Swann Morton

Scalpel, BW 14 mm, L 150 mm, ACMH1 SM

Order No.: 10L836
EAN: 5033955091057
MPN:
ACMH1 SM
ACMH1 SM Swann Morton Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pc.)
17.8262 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
17.83 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8262 €
10 pcs.
15.6842 €
50 pcs.
14.6251 €
150 pcs.
13.9825 €
500 pcs.
13.2685 €
*incl. VAT plus shipping costs
**Subject to prior sale

Scalpel Handle 1 with blade ACM11 SM.

OAL 150mm

Technical specifications
Version Skalpell
Weight 19 g
Handle Material Stahl
Blade width 14 mm
Length 150 mm
Logistics
Country of origin GB
Customs tariff number 82119300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes