ACMH5 SM | Swann Morton

Scalpel, BW 20 mm, L 145 mm, ACMH5 SM

Order No.: 10L842
EAN: 4099891375379
MPN:
ACMH5 SM
ACMH5 SM Swann Morton Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pc.)
22.6457 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.65 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6457 €
5 pcs.
20.3728 €
10 pcs.
18.3498 €
*incl. VAT plus shipping costs
**Subject to prior sale
Scalpel Handle 5 with blade ACM28 SM (Box of 10). OAL 145mm
Technical specifications
Version Skalpell
Weight 30 g
Handle Material Edelstahl
Blade width 20 mm
Length 145 mm
Logistics
Country of origin GB
Customs tariff number 82119300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes