ACMK SM | Swann Morton

Scalpel kit, L 150 mm, ACMK SM

Order No.: 10L835
EAN: 4099891375362
MPN:
ACMK SM
ACMK SM Swann Morton Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pc.)
119.2380 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
119.24 € *
Price list
Quantity
Price per unit*
1 pcs.
119.2380 €
3 pcs.
115.6680 €
10 pcs.
111.7053 €
25 pcs.
108.7065 €
100 pcs.
103.9465 €
*incl. VAT plus shipping costs
Subject to prior sale
ACM Boxed Set, 3 handles and 13 precision ground carbon steel blades. OAL 150mm
Technical specifications
Filter Property Value
Version scalpel kit
Length 150 mm
Handle Material carbon steel
Weight 304.6 g
Logistics
Property Value
Country of origin GB
Customs tariff number 82119400
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes