SM01 SM | Swann Morton

Scalpel blade, for 4307SMOR SM, BW 11 mm, L 60 mm, SM01 SM

Order No.: 10L827
EAN: 4099891375300
MPN:
SM01 SM
SM01 SM Swann Morton Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pck.)
27.5485 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
27.55 € *
Price list
Quantity
Price per unit*
1 pck.
27.5485 €
5 pck.
24.8710 €
*incl. VAT plus shipping costs
**Subject to prior sale
High precision Blades for Retractable 4307SMOR SM. Box of 50 blades (individual pack). OAL 60mm
Technical specifications
Version Skalpellklinge
Suitable for 4307SMOR SM
Weight 0.1 g
Blade width 11 mm
Length 60 mm
Logistics
Country of origin GB
Customs tariff number 82119400
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes