SM02 SM | Swann Morton
Scalpel blade, for 4307SMOR SM, BW 9 mm, L 45 mm, SM02 SM
Order No.: 10L829
EAN: 4099891375317
MPN:
SM02 SM
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: On Request **
High precision Blades for Retractable 4307SMOR SM. Box of 50 blades (individual pack). OAL 45mm
Technical specifications
Version | Skalpellklinge | |
Suitable for | 4307SMOR SM | |
Blade width | 9 mm | |
Length | 45 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 82119400 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |