SM92 SM | Swann Morton

High precision blades, for 4313 SM, BW 19 mm, L 60 mm, SM92 SM

Order No.: 10L9427
EAN: 4099891375690
MPN:
SM92 SM
SM92 SM Swann Morton Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pck.)
45.4699 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
45.47 € *
Price list
Quantity
Price per unit*
1 pck.
45.4699 €
5 pck.
40.9122 €
*incl. VAT plus shipping costs
Subject to prior sale
High precision blades for trimming knife 4313 SM (Box of 100 pcs, 20 foil packets of 5 blades). OAL 59 mm
Technical specifications
Filter Property Value
Version high precision blades
Suitable for 4313 SM
Blade width 19 mm
Length 60 mm
Logistics
Property Value
Country of origin GB
Customs tariff number 82119400
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes