SM96 SM | Swann Morton

High precision blades, for 4313 SM, BW 19 mm, L 48 mm, SM96 SM

Order No.: 10L9429
EAN: 4099891375713
MPN:
SM96 SM
SM96 SM Swann Morton Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pck.)
67.1755 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
67.18 € *
Price list
Quantity
Price per unit*
1 pck.
67.1755 €
5 pck.
60.4639 €
*incl. VAT plus shipping costs
**Subject to prior sale
High precision blades for trimming knife 4313 SM (Box of 100 pcs, 20 foil packets of 5 blades). OAL 48 mm
Technical specifications
Ausführung Hochpräzisions-Klingen
Geeignet für 4313 SM
Gewicht 0.2 g
Klingenbreite 19 mm
Länge 48 mm
Logistics
Ursprungsland GB
Zolltarifnummer 82119400
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes