SM96F SM | Swann Morton
High precision blades, for 4313 SM, BW 19 mm, L 49 mm, SM96F SM
Order No.: 10L9430
EAN: 4099891375720
MPN:
SM96F SM
Unit Price (€ / pck.)
65.8308 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
65.83 € *
Price list
Quantity
Price per unit*
1 pck.
65.8308 €
5 pck.
59.2620 €
*incl. VAT plus shipping costs
**Subject to prior sale
High precision blades for trimming knife 4313 SM (Box of 100 pcs, 20 foil packets of 5 blades). OAL 49 mm
Technical specifications
Ausführung | Hochpräzisions-Klingen | |
Geeignet für | 4313 SM | |
Gewicht | 0.2 g | |
Klingenbreite | 19 mm | |
Länge | 49 mm |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 82119400 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |