1331153202 | Tadiran Batteries

Lithium-ion-battery, 4 V, 150 mAh, 2/3 AA, soldering lug, 1331153202

Order No.: 26A1095
EAN: 4099891652395
MPN:
1331153202
TLI-1530A/Z2/T
Series: TLI-1530A
1331153202 Tadiran Batteries Round Cell Batteries, 9V Block Batteries
Image may differ
Unit Price (€ / pc.)
22.4791 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
22.48 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4791 €
10 pcs.
21.3605 €
50 pcs.
19.2304 €
*incl. VAT plus shipping costs
Subject to prior sale

Lithium Battery, 1331153202, Tadiran Batteries

Lithium-ion battery, 4 V and with pulse current capability 2.5 A

Technical specifications
Filter Property Value
Technology lithium-ion
other designation 2/3 mignon
Size 2/3 AA
Rated voltage 4 V
Nominal capacity 150 mAh
Height 29 mm
diameter 15.5 mm
Connection soldering lug
min. operating temperature -20 °C
max. operating temperature 50 °C
Usage general applications
Logistics
Property Value
Country of origin IL
Customs tariff number 85076000
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15