TLM-1530HPM/T | Tadiran Batteries

Lithium metal oxide-battery, 4 V, 225 mAh, 2/3 AA, soldering lug, TLM-1530HPM/T

Order No.: 26A6365
EAN: 4099891755560
MPN:
TLM-1530HPM/T
1202253202
TLM-1530HPM/T Tadiran Batteries Round Cell Batteries, 9V Block Batteries
Image may differ
Unit Price (€ / pc.)
23.4906 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,114.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
90 pcs.
23.4906 €

Lithium metal oxide battery, TLM-1530HPM/T, Tadiran Batteries

Lithium metal oxide battery, 4 V, 225 mAh.

Features

  • High power 4 Volt cell
  • No voltage delay
  • Long shelf life
  • End of life indication capability
Technical specifications
Anschluss Lötfahne
Durchmesser 15.5 mm
Größe 2/3 AA
Höhe 28 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennkapazität 225 mAh
Nennspannung 4 V
Technologie Lithium-Metall-Oxid
Logistics
Ursprungsland IL
Zolltarifnummer 85076000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes