1110361100 | Tadiran Batteries
Lithium-battery, 3.6 V, 2/3R23, 2/3 AA, round cell, surface contact, 1110361100
Unit Price (€ / pc.)
9.4248 € *
Available: 147 pcs.
Leadtime: 7 Weeks **
Total Price:
9.42 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4248 €
10 pcs.
8.2943 €
50 pcs.
7.7231 €
150 pcs.
7.3899 €
500 pcs.
7.0091 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium batteries, type Tadiran SL-../S.
Technical specifications
Connection | Flächenkontakt | |
Usage | Pufferbatterie | |
Version | Rundzelle | |
diameter | 14.7 mm | |
Size | 2/3 AA | |
Height | 33.5 mm | |
IEC designation | 2/3R23 | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Nominal capacity | 1.6 Ah | |
Rated voltage | 3.6 V | |
other designation | 2/3 Mignon | |
Technology | Lithium |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85065010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |