1110560300 | Tadiran Batteries

Lithium-battery, 3.6 V, LR6, AA, round cell, axial leaded, 1110560300

Order No.: 26A1010
EAN: 4099891651084
MPN:
1110560300
SL-560/P
Series: SL-560
1110560300 Tadiran Batteries Round Cells, 9V Blocks
Image may differ
Unit Price (€ / pc.)
11.7334 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
11.73 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7334 €
10 pcs.
11.1503 €
25 pcs.
10.0317 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Axial bedrahtet
Usage Allgemeinanwendungen
Version Rundzelle
diameter 14.7 mm
Size AA
Height 50.5 mm
IEC designation LR6
max. operating temperature 130 °C
min. operating temperature -55 °C
Nominal capacity 1.8 Ah
Rated voltage 3.6 V
other designation Mignon
Technology Lithium
Logistics
Country of origin DE
Customs tariff number 85065010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes