1110750300 | Tadiran Batteries

Lithium-battery, 3.6 V, 1/2R6, 1/2 AA, round cell, axial leaded, 1110750300

Order No.: 26A6170
EAN: 4099891651985
MPN:
1110750300
SL-750/P
Series: SL-750
1110750300 Tadiran Batteries Round Cells, 9V Blocks Image 1
1110750300 Tadiran Batteries Round Cells, 9V Blocks Image 2
Image may differ
Unit Price (€ / pc.)
9.8294 € *
Available: 11 pcs.
Leadtime: 1 Week **
Total Price:
9.83 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8294 €
10 pcs.
8.6394 €
50 pcs.
8.0563 €
150 pcs.
7.6993 €
500 pcs.
7.3185 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lithium batteries, type Tadiran SL-../S.

With axial wire taps, type SL-../P.

Technical specifications
Connection Axial bedrahtet
Usage Pufferbatterie
Version Rundzelle
diameter 14.7 mm
Size 1/2 AA
Height 25.2 mm
IEC designation 1/2R6
max. operating temperature 85 °C
min. operating temperature -55 °C
Nominal capacity 1.1 Ah
Rated voltage 3.6 V
other designation 1/2 Mignon
Technology Lithium
Logistics
Country of origin DE
Customs tariff number 85065010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes