1110850100 | Tadiran Batteries
Lithium-battery, 3.6 V, 1/2R6, 1/2 AA, round cell, surface contact, 1110850100
Unit Price (€ / pc.)
5.1765 € *
Available: 86 pcs.
Leadtime: 6 Weeks **
Total Price:
5.18 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1765 €
10 pcs.
4.9147 €
90 pcs.
4.4268 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Flächenkontakt | |
Usage | Industrieanwendungen | |
Version | Rundzelle | |
diameter | 14.7 mm | |
Size | 1/2 AA | |
Height | 25.2 mm | |
IEC designation | 1/2R6 | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Nominal capacity | 1.2 Ah | |
Rated voltage | 3.6 V | |
other designation | 1/2 Mignon | |
Technology | Lithium |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85065010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |