1121770100 | Tadiran Batteries
Lithium-battery, 3.6 V, LR14, C, round cell, surface contact, 1121770100
Unit Price (€ / pc.)
26.0848 € *
Available: 58 pcs.
Total Price:
26.08 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0848 €
10 pcs.
22.9551 €
50 pcs.
21.3962 €
150 pcs.
20.4442 €
500 pcs.
19.3970 €
*incl. VAT plus shipping costs
Subject to prior sale
Lithium batteries w. high capacity, type Tadiran SL-../S.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | lithium | |
| IEC designation | LR14 | |
| other designation | baby | |
| Rated voltage | 3.6 V | |
| Nominal capacity | 8.5 Ah | |
| Size | C | |
| Height | 50 mm | |
| diameter | 26.2 mm | |
| Connection | surface contact | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C | |
| Usage | industrial applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IL |
| Customs tariff number | 85065010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |