1121880300 | Tadiran Batteries

Lithium-battery, 3.6 V, LR20, D, round cell, axial leaded, 1121880300

Order No.: 26A1054
EAN: 4099891651381
MPN:
1121880300
SL-2880/P
Series: SL-2880
1121880300 Tadiran Batteries Round Cells, 9V Blocks
Image may differ
Unit Price (€ / pc.)
16.6243 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,662.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
16.6243 €
Technical specifications
Connection Axial bedrahtet
Usage Allgemeinanwendungen
Version Rundzelle
diameter 33 mm
Size D
Height 61.5 mm
IEC designation LR20
max. operating temperature 85 °C
min. operating temperature -55 °C
Nominal capacity 19 Ah
Rated voltage 3.6 V
other designation Mono
Technology Lithium
Logistics
Country of origin IL
Customs tariff number 85065010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes