1301152202 | Tadiran Batteries

Lithium-battery, 3.9 V, 1/2R6, 1/2 AA, round cell, soldering lug, 1301152202

Order No.: 26A1071
EAN: 4099891651435
MPN:
1301152202
HLC-1520/T
Series: HLC
1301152202 Tadiran Batteries Round Cells, 9V Blocks
Image may differ
Unit Price (€ / pc.)
11.8881 € *
Available: 49 pcs.
Leadtime: 2 Weeks **
Total Price:
11.89 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8881 €
10 pcs.
11.2931 €
50 pcs.
10.1626 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötfahne
Usage Allgemeinanwendungen
Version Rundzelle
diameter 15.5 mm
Size 1/2 AA
Height 21 mm
IEC designation 1/2R6
Nominal capacity 39 mAh
Rated voltage 3.9 V
other designation 1/2 Mignon
Technology Lithium
Logistics
Country of origin IL
Customs tariff number 85065010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes