1301155702 | Tadiran Batteries

Lithium-battery, 3.7 V, LR6, AA, round cell, solder pin, 1301155702

Order No.: 26A1078
EAN: 4099891651480
MPN:
1301155702
HLC-1550A/TP
Series: HLC
1301155702 Tadiran Batteries Round Cells, 9V Blocks
Image may differ
Unit Price (€ / pc.)
20.2181 € *
Available: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
20.22 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2181 €
10 pcs.
19.2066 €
30 pcs.
17.2907 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötstift
Usage Allgemeinanwendungen
Version Rundzelle
diameter 15.5 mm
Size AA
Height 52 mm
IEC designation LR6
Nominal capacity 155 mAh
Rated voltage 3.7 V
other designation Mignon
Technology Lithium
Logistics
Country of origin IL
Customs tariff number 85065010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes