1N5818 | Taiwan Semiconductor
Schottky rectifier diode, 21 V, 1 A, SOD-81, 1N5818
Unit Price (€ / pc.)
0.0643 € *
Available: 1,709 pcs.
Available in 5 Days: 11,400 pcs. - if ordered today
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0643 €
100 pcs.
0.0571 €
*incl. VAT plus shipping costs
Subject to prior sale
Diodes series 1N.
Technical attributes (type, package, manufacturer): 1N5818, SOD81, Taiwan Semiconductor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode | |
| Enclosure | SOD-81 | |
| Rated blocking voltage | 30 V | |
| Voltage V RRM (peak reverse voltage) | 30 V | |
| Surge blocking voltage V RMS | 21 V | |
| Forward Current | 1 A | |
| Assembly | THT | |
| Junction temperature (min.) | -55 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 2,000 pieces |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |