1N5819 | Taiwan Semiconductor
Schottky rectifier diode, 28 V, 1 A, SOD-81, 1N5819
No longer in assortment
Unit Price (€ / pc.)
0.1440 € *
Available: 842 pcs.
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1440 €
100 pcs.
0.1083 €
500 pcs.
0.0845 €
1000 pcs.
0.0714 €
2500 pcs.
0.0619 €
*incl. VAT plus shipping costs
Subject to prior sale
Diodes series 1N.
Technical attributes (type, package, manufacturer): 1N5819, SOD81, Taiwan Semiconductor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode | |
| Enclosure | SOD-81 | |
| Rated blocking voltage | 40 V | |
| Voltage V RRM (peak reverse voltage) | 40 V | |
| Surge blocking voltage V RMS | 28 V | |
| Forward Current | 1 A | |
| Assembly | THT | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 125 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |