SS34 | Taiwan Semiconductor

Schottky rectifier diode, 40 V (RRM), 3 A, DO-214AB, SS34

Order No.: 24S6282
EAN: 4099879045607
MPN:
SS34
Series: SS
SS34 Taiwan Semiconductor Schottky Diodes
Image may differ
Unit Price (€ / pc.)
1.7969 € *
Available: 558 pcs.
Leadtime: On Request **
Total Price:
1.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7969 €

Schottky diode, SS34, Taiwan Semiconductor

Schottky barrier surface mount rectifier.

Features

  • Low power loss, high efficiency
  • Guard ring for overvoltage protection
  • High surge capability
  • Compliant to RoHS
  • Halogen free

Applications

  • Switch mode power supply
  • Adapters
  • Lighting application
  • Converter
Technical specifications
Version Schottky-Gleichrichterdiode
Forward Current 3 A
Enclosure DO-214AB
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 40 V
Junction temperature (max.) 150 °C
Junction temperature (min.) -55 °C
Surge blocking voltage V RMS 28 V
Logistics
Country of origin QU
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes