P6KE33A-3/4 | Taiwan Semiconductor
TVS diode, unidirectional, 600 W, 28.2 V, DO-15, Taiwan Semiconductor P6KE33A-3/4
Unit Price (€ / pc.)
0.3094 € *
Available: 402 pcs.
Leadtime: 3 Weeks **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
50 pcs.
0.2249 €
250 pcs.
0.1892 €
1000 pcs.
0.1607 €
2500 pcs.
0.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor diodes, 5.0 W, series P6KE.
Unidirectional; Power: 5.0 W. Package: CB417.
Technical attributes (type, rated voltage, manufacturer): P6KE33A, 33 V, unidirectional
Technical specifications
Version | Unidirektional | |
Continuous power loss | 5 W | |
Breakdown voltage | 34.7 V | |
Enclosure | DO-15 | |
Pulse power loss | 600 W | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Rated blocking voltage | 28.2 V |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |