AC-1005 | Talema

Current Sensor AC1015

Order No.: 75C176
EAN: 4099891741860
MPN:
AC-1005
Series: AC
AC-1005 Talema Current Sensors
Image may differ
Unit Price (€ / pc.)
4.9385 € *
Available: 1,940 pcs.
Leadtime: On Request **
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9385 €
10 pcs.
4.3316 €
100 pcs.
3.8080 €
250 pcs.
3.6652 €
1000 pcs.
3.4272 €
*incl. VAT plus shipping costs
**Subject to prior sale

Current Transformer, AC-1005, Talema

Applications

  • Sensing Overload Current
  • Ground fault detection
  • Analog to Digital Circuits
Technical specifications
Ausführung Stromwandler
Breite 11.12 mm
Frequenz 50 bis 60 Hz
Gewicht 16.3 g
Höhe 23.8 mm
Länge 23.8 mm
max. Temperatur 130 °C
min. Temperatur -55 °C
Montage THT
Nennstrom 5 A
Logistics
Ursprungsland IN
Zolltarifnummer 85045000
Originalverpackung Bulk mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes