AC1005 | Talema

Current converter, 100 Ω (100R), 5 A, -50 °C

Order No.: 75C100
EAN: 4099889456189
MPN:
AC1005
Series: AC
AC1005 Talema Current Sensors Image 1
AC1005 Talema Current Sensors Image 2
Image may differ
Unit Price (€ / pc.)
5.2955 € *
Available: 3,348 pcs.
Leadtime: On Request **
Total Price:
5.30 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2955 €
10 pcs.
4.6529 €
300 pcs.
4.0817 €
600 pcs.
3.9270 €
1200 pcs.
3.7842 €
*incl. VAT plus shipping costs
**Subject to prior sale

Current transformer, AC1005, Talema

Current transformer with excellent quality. Designed for use with 100 Ohms Burden Resistance.

Features

  • ISO 9001:2015 and ISO 14001:2015 certified
  • Fully RoHS and REACH Compliant

Applications

  • Sensing overload current
  • Ground fault detection
  • Metering
  • Analog to Digital Circuits
Technical specifications
Ausführung Stromwandler
Breite 11.12 mm
Frequenz 50 bis 60 Hz
Gewicht 16.33 g
Höhe 23.8 mm
Länge 23.8 mm
max. Temperatur 120 °C
min. Temperatur -40 °C
Montage THT
Nennstrom 5 A
Logistics
Ursprungsland IN
Zolltarifnummer 85045000
Originalverpackung Tray mit 300 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes