AC1015 | Talema
Current converter, 100 Ω (100R), 15 A, -50 °C
Unit Price (€ / pc.)
5.2955 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.30 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2955 €
10 pcs.
4.6529 €
100 pcs.
4.0817 €
250 pcs.
3.9270 €
1000 pcs.
3.6890 €
*incl. VAT plus shipping costs
**Subject to prior sale
Current transformer, AC1015, Talema
Current transformer with excellent quality. Designed for use with 100 Ohms Burden Resistance.
Features
- ISO 9001:2015 and ISO 14001:2015 certified
- Fully RoHS and REACH Compliant
Applications
- Sensing overload current
- Ground fault detection
- Metering
- Analog to Digital Circuits
Technical specifications
Ausführung | Stromwandler | |
Breite | 11.2 mm | |
Frequenz | 50 bis 60 Hz | |
Gewicht | 16.33 g | |
Höhe | 23.8 mm | |
Länge | 23.8 mm | |
max. Temperatur | 130 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Nennstrom | 15 A |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85045000 |
Originalverpackung | Bulk mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |