AC1030 | Talema
Current converter, 100 Ω (100R), 30 A, -50 °C
Unit Price (€ / pc.)
4.4268 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,992.06 € *
Price list
Quantity
Price per unit*
450 pcs.
4.4268 €
1000 pcs.
4.2959 €
2500 pcs.
4.1650 €
*incl. VAT plus shipping costs
**Subject to prior sale
Current transformer, AC1030, Talema
Current transformer with excellent quality. Designed for use with 100 Ohms Burden Resistance.
Features
- ISO 9001:2015 and ISO 14001:2015 certified
- Fully RoHS and REACH Compliant
Applications
- Sensing overload current
- Ground fault detection
- Metering
- Analog to Digital Circuits
Technical specifications
Ausführung | Stromwandler | |
Breite | 14.3 mm | |
Frequenz | 50 bis 60 Hz | |
Gewicht | 35.5 g | |
Höhe | 30.2 mm | |
Länge | 30.2 mm | |
max. Temperatur | 120 °C | |
min. Temperatur | -40 °C | |
Montage | THT | |
Nennstrom | 30 A |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85045000 |
Originalverpackung | Stange mit 150 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |