AC1050 | Talema
Current converter, 100 Ω (100R), 50 A, -50 °C
Unit Price (€ / pc.)
7.9016 € *
Available: 280 pcs.
Total Price:
7.90 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9016 €
10 pcs.
6.9496 €
90 pcs.
6.1047 €
180 pcs.
5.8667 €
720 pcs.
5.4740 €
*incl. VAT plus shipping costs
Subject to prior sale
Current transformer, AC1050, Talema
Current transformer with excellent quality. Designed for use with 100 Ohms Burden Resistance.
Features
- ISO 9001:2015 and ISO 14001:2015 certified
- Fully RoHS and REACH Compliant
Applications
- Sensing overload current
- Ground fault detection
- Metering
- Analog to Digital Circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | current converter | |
| Frequency | 50 to 60 Hz | |
| Assembly | THT | |
| Rated current | 50 A | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 130 °C | |
| Length | 34.9 mm | |
| Width | 14.3 mm | |
| Height | 34.9 mm | |
| Weight | 47.3 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Original Packaging | Bar with 90 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |