ASM-010 | Talema

Current converter, ±10%, -40 °C, 120 °C, ASM-010

Order No.: 75C150
EAN: 4099889456264
MPN:
ASM-010
Series: ASM
ASM-010 Talema Current Sensors Image 1
ASM-010 Talema Current Sensors Image 2
Image may differ
Unit Price (€ / pc.)
2.9274 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,463.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
2.9274 €

Current transformer, ASM-010, Talema

This current sensor operates as the sealed secondary of a current transformer while the conductor carrying the current to be measured functions as a one turn primary. Measurement accuracy can be improved by increasing the number of primary turns. Applications include detection of branch circuit overload and load drop or shutdown.

Features

  • Full encapsulation for optimal PC board mounting
  • ISO 9001:2015 and ISO 14001:2015 certified
  • Fully RoHS and REACH Compliant
Technical specifications
Ausführung Stromwandler
Breite 9.53 mm
Frequenz 50 bis 60 Hz
Höhe 20.4 mm
Länge 17.2 mm
max. Temperatur 120 °C
min. Temperatur -40 °C
Montage THT
Nennstrom 10 A
Logistics
Ursprungsland IN
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes