ASM-020 | Talema
Current converter, ±10%, -40 °C, 120 °C, ASM-020
Unit Price (€ / pc.)
4.3435 € *
Available: 642 pcs.
Leadtime: On Request **
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
10 pcs.
3.8199 €
100 pcs.
3.3558 €
*incl. VAT plus shipping costs
**Subject to prior sale
Current transformer, ASM-020, Talema
This current sensor operates as the sealed secondary of a current transformer while the conductor carrying the current to be measured functions as a one turn primary. Measurement accuracy can be improved by increasing the number of primary turns. Applications include detection of branch circuit overload and load drop or shutdown.
Features
- Full encapsulation for optimal PC board mounting
- ISO 9001:2015 and ISO 14001:2015 certified
- Fully RoHS and REACH Compliant
Technical specifications
Version | Stromwandler | |
Width | 15.5 mm | |
Frequency | 50 bis 60 Hz | |
Height | 25 mm | |
Length | 23 mm | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Rated current | 20 A |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |