SDF-0.63-500 | Talema

Storage choke, PCB mounting, 500 µH, 630 mA, SDF-0.63-500

Order No.: 66C100
EAN: 4099889004502
MPN:
SDF-0.63-500
Series: SD
SDF-0.63-500 Talema Fixed Inductors Image 1
SDF-0.63-500 Talema Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
5.3669 € *
Available: 1,327 pcs.
Leadtime: On Request **
Total Price:
5.37 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3669 €
10 pcs.
4.7243 €
100 pcs.
4.1293 €
250 pcs.
3.9627 €
1000 pcs.
3.7247 €
*incl. VAT plus shipping costs
**Subject to prior sale

Linear smoothing chokes, 17.5 x 15 x 11 mm, type Talema SD 0,63/500.

In molded housing, horizontal, for PCB connection, metal-powder core

Technical specifications
Version Speicherdrossel
Design Printmontage
Width 15 mm
DC current 630 mA
DC resistance 670 mΩ
Height 11 mm
Inductance 500 µH
Length 17.5 mm
Measuring frequency 200 kHz
Logistics
Country of origin IN
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes