20613-P1S02 | Talema

Toroidal transformer, 15 VA, 6 V, 6 V, 230 V, Talema 20613-P1S02

Order No.: 38C902
EAN: 4099891351168
MPN:
20613-P1S02
Series: 206
20613-P1S02 Talema Toroidal Transformers
Image may differ
Unit Price (€ / pc.)
35.5810 € *
Available: 5 pcs.
Leadtime: 6 Weeks **
Total Price:
35.58 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5810 €
5 pcs.
32.0110 €
10 pcs.
28.8218 €
50 pcs.
25.9420 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toroidal transformers, type Talema 206.

Open design, approval and logo to EN 61558/VDE 0570, safety and isolating transformer, not short circuit-proof

Rated power 15 VA, type 206.

Technical specifications
Ausgangsleistung 15 W
Durchmesser 60 mm
Höhe 31 mm
Primärspannung 230 V
Sekundärspannung (1) 6 V
Sekundärspannung (2) 6 V
Sekundärstromstärke (1) 2 A
Logistics
Ursprungsland CZ
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes