20619-P1S02 | Talema
Toroidal transformer, 30 VA, 12 V, 12 V, 230 V, Talema 20619-P1S02
Unit Price (€ / pc.)
42.1498 € *
Available: 153 pcs.
Leadtime: On Request **
Total Price:
42.15 € *
Price list
Quantity
Price per unit*
1 pcs.
42.1498 €
10 pcs.
37.9610 €
50 pcs.
35.5810 €
100 pcs.
29.6310 €
300 pcs.
23.7881 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toroidal transformers, type Talema 206.
Open design, approval and logo to EN 61558/VDE 0570, safety and isolating transformer, not short circuit-proof
Rated power 30 VA, type 206.
Technical specifications
Ausgangsleistung | 30 W | |
Durchmesser | 70 mm | |
Höhe | 32 mm | |
Primärspannung | 230 V | |
Sekundärspannung (1) | 12 V | |
Sekundärspannung (2) | 12 V | |
Sekundärstromstärke (1) | 1.25 A |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85043180 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |