20624-P1S02 | Talema
Toroidal transformer, 50 VA, 18 V, 18 V, 230 V, Talema 20624-P1S02
Unit Price (€ / pc.)
35.5810 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
35.58 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5810 €
20 pcs.
33.7960 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toroidal transformers, type Talema 206.
Open design, approval and logo to EN 61558/VDE 0570, safety and isolating transformer, not short circuit-proof
Rated power 50 VA, type 206.
Technical specifications
Ausgangsleistung | 50 W | |
Durchmesser | 80 mm | |
Höhe | 35 mm | |
Primärspannung | 230 V | |
Sekundärspannung (1) | 18 V | |
Sekundärspannung (2) | 18 V | |
Sekundärstromstärke (1) | 1.39 A |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85043180 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |