20625-P1S02 | Talema

Toroidal transformer, 80 VA, 6 V, 6 V, 230 V, Talema 20625-P1S02

Order No.: 38C926
EAN: 4099891351281
MPN:
20625-P1S02
Series: 206
20625-P1S02 Talema Toroidal Transformers
Image may differ
Unit Price (€ / pc.)
53.431 € *
Available: 19 pcs.
Leadtime: 16 Weeks **
Total Price:
53.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.431 €

Toroidal transformers, type Talema 206.

Open design, approval and logo to EN 61558/VDE 0570, safety and isolating transformer, not short circuit-proof

Rated power 80 VA, type 206.

Technical specifications
Ausgangsleistung 80 W
Durchmesser 92 mm
Höhe 36 mm
Primärspannung 230 V
Sekundärspannung (1) 6 V
Sekundärspannung (2) 6 V
Sekundärstromstärke (1) 2 A
Logistics
Ursprungsland CZ
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes