20626-P1S02 | Talema

Toroidal transformer, 80 VA, 12 V, 12 V, 230 V, Talema 20626-P1S02

Order No.: 38C928
EAN: 4099891351298
MPN:
20626-P1S02
Series: 206
20626-P1S02 Talema Toroidal Transformers
Image may differ
Unit Price (€ / pc.)
63.1176 € *
Available: 23 pcs.
Leadtime: 8 Weeks **
Total Price:
63.12 € *
Price list
Quantity
Price per unit*
1 pcs.
63.1176 €
5 pcs.
59.3215 €
15 pcs.
57.0486 €
50 pcs.
54.5258 €
150 pcs.
52.2529 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toroidal transformers, type Talema 206.

Open design, approval and logo to EN 61558/VDE 0570, safety and isolating transformer, not short circuit-proof

Rated power 80 VA, type 206.

Technical specifications
Ausgangsleistung 80 W
Durchmesser 92 mm
Höhe 36 mm
Primärspannung 230 V
Sekundärspannung (1) 12 V
Sekundärspannung (2) 12 V
Sekundärstromstärke (1) 3.33 A
Logistics
Ursprungsland CZ
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes