20632-P1S02 | Talema

Toroidal transformer, 160 VA, 12 V, 12 V, 230 V, Talema 20632-P1S02

Order No.: 38C940
EAN: 4099891351342
MPN:
20632-P1S02
Series: 206
20632-P1S02 Talema Toroidal Transformers
Image may differ
Unit Price (€ / pc.)
47.4810 € *
Available: 13 pcs.
Leadtime: On Request **
Total Price:
47.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.4810 €

Toroidal transformers, type Talema 206.

Open design, approval and logo to EN 61558/VDE 0570, safety and isolating transformer, not short circuit-proof

Rated power 160 VA, type 206.

Technical specifications
Ausgangsleistung 160 W
Durchmesser 112 mm
Höhe 42 mm
Primärspannung 230 V
Sekundärspannung (1) 12 V
Sekundärspannung (2) 12 V
Sekundärstromstärke (1) 2 A
Logistics
Ursprungsland CZ
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes